Part Details for SMA25 by TE Connectivity
Overview of SMA25 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA25
SMA25 CAD Models
SMA25 Part Data Attributes:
|
SMA25
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA25
TE Connectivity
5MHz - 1500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SURFCAE MOUNT PACKAGE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.1 |