Part Details for SMA25-1 by TE Connectivity
Overview of SMA25-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for SMA25-1
SMA25-1 CAD Models
SMA25-1 Part Data Attributes:
|
SMA25-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA25-1
TE Connectivity
2MHz - 1500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SURFACE MOUNT PACKAGE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for SMA25-1
This table gives cross-reference parts and alternative options found for SMA25-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA25-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA25-1 | Wide Band Low Power Amplifier, 2MHz Min, 1500MHz Max, HERMETIC SEALED PACKAGE-4 | MACOM | SMA25-1 vs SMA25-1 |
SMA25-1 | Wide Band Low Power Amplifier, 2MHz Min, 1500MHz Max, | WJ Communications Inc | SMA25-1 vs SMA25-1 |