Part Details for SMA1031 by MACOM
Results Overview of SMA1031 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA1031 Information
SMA1031 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SMA1031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA1031-ND
|
DigiKey | IC RF AMP GPS 5MHZ-1.1GHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$332.7710 | Buy Now |
DISTI #
937-SMA1031
|
Mouser Electronics | RF Amplifier 10-1000MHz NF 2.7dB Gain 28.5dB | 0 |
|
$305.3800 | Order Now |
DISTI #
SMA1031
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 3 | 0 |
|
$732.6000 | Buy Now |