Part Details for SMA1021 by MACOM
Overview of SMA1021 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA1021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA1021-ND
|
DigiKey | IC RF AMP GPS 5MHZ-1GHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$411.1220 | Buy Now |
DISTI #
937-SMA1021
|
Mouser Electronics | RF Amplifier 10-1000MHz NF 3.8dB Gain 26dB RoHS: Compliant | 0 |
|
$380.7600 | Order Now |
DISTI #
SMA1021
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 2 | 0 |
|
$927.3500 | Buy Now |
DISTI #
SMA1021/SD-TR
|
Richardson RFPD | GAIN BLOCK RoHS: Not Compliant Min Qty: 2 | 0 |
|
$973.7200 | Buy Now |
Part Details for SMA1021
SMA1021 CAD Models
SMA1021 Part Data Attributes
|
SMA1021
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA1021
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for SMA1021
This table gives cross-reference parts and alternative options found for SMA1021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA1021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1021 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,CAN,4PIN,METAL | TE Connectivity | SMA1021 vs A1021 |
A1021 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, TO-8, 4 PIN | MACOM | SMA1021 vs A1021 |
SMA1021 | SMA1021 | TE Connectivity | SMA1021 vs SMA1021 |