Part Details for SMA101 by MACOM
Overview of SMA101 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMA101-ND
|
DigiKey | IC RF AMP GPS 3MHZ-120MHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$545.4720 | Buy Now |
DISTI #
937-SMA101
|
Mouser Electronics | RF Amplifier 5-100MHz NF 3.0dB Gain 17dB RoHS: Compliant | 0 |
|
$507.1400 | Order Now |
DISTI #
SMA101
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 2 | 0 |
|
$1,245.8800 | Buy Now |
Part Details for SMA101
SMA101 CAD Models
SMA101 Part Data Attributes
|
SMA101
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMA101
MACOM
Narrow Band Medium Power Amplifier, 5MHz Min, 100MHz Max, HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 1.9 |