Part Details for SMA04X0.22 by Nexans
Overview of SMA04X0.22 by Nexans
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA04X0.22
SMA04X0.22 CAD Models
SMA04X0.22 Part Data Attributes
|
SMA04X0.22
Nexans
Buy Now
Datasheet
|
Compare Parts:
SMA04X0.22
Nexans
Wire And Cable, 4 Conductor(s), 24AWG, 500V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEXANS SA | |
Reach Compliance Code | unknown | |
Application | INTERNAL WIRING | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.22 mm2 | |
Diameter | 4.25 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 500 V | |
Shielding | NO | |
Stranding | 7X0.20 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |