There are no models available for this part yet.
Overview of SMA0207FTEU2703 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMA0207FTEU2703 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X2726
|
Newark | Melf Sma 270K 1% 100Ppm 0.5W 0207 |Neohm Te Connectivity SMA0207FTEU2703 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0510 | Buy Now | |
DISTI #
279-SMA0207FTEU2703
|
Mouser Electronics | MELF Resistors MELF SMA 270K 1% | 0 |
|
$0.0370 / $0.3800 | Order Now | |
Onlinecomponents.com | Metal Film Precision MELF Resistor - 470 Kohm (+/-) 1% - 1/2W - (+/-) 100ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0319 / $0.0473 | Buy Now | ||
Master Electronics | Metal Film Precision MELF Resistor - 470 Kohm (+/-) 1% - 1/2W - (+/-) 100ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0319 / $0.0473 | Buy Now |
CAD Models for SMA0207FTEU2703 by TE Connectivity
Part Data Attributes for SMA0207FTEU2703 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
MELF
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
270000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0207
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|