-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4700-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
23 In Stock |
|
$4.2030 / $4.5700 | Buy Now |
DISTI #
SMA01M-09
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SMA01M-09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SMA01M-09
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 9V 0-110mA DIP 10.8-13.2Vin Unreg RoHS: Compliant | 0 |
|
$4.2000 / $4.3200 | Order Now |
DISTI #
72094416
|
RS | DC-DC Converter, 9V 1W, 110mA, SMA01 Series | MEAN WELL SMA01M-09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7700 / $5.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 9V 0.11A 1W 4-Pin DIP Module RoHS: Compliant |
20 In Stock |
|
$3.9000 / $4.5400 | Buy Now |
DISTI #
51745456
|
Verical | Module DC-DC 12VIN 1-OUT 9V 0.11A 1W 4-Pin DIP Module Min Qty: 12 Package Multiple: 1 Date Code: 1736 | Americas - 19 |
|
$5.0700 / $5.6160 | Buy Now |
DISTI #
SMA01M-09
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2VDC, Uout: 9VDC, Iout: 110mA, THT Min Qty: 1 | 11 |
|
$4.0000 / $6.0800 | Buy Now |
DISTI #
000000000003772883
|
Sager | Isolated DC/DC Converters - Through Hole 1W 9V 0-110mA DIP 10.8-13.2Vin Unreg Min Qty: 1 | 0 |
|
$4.1200 / $4.7100 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 9V 0.11A 1W 4-Pin DIP Module RoHS: Compliant |
20 In Stock |
|
$3.9000 / $4.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA01M-09
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SMA01M-09
Mean Well
Analog Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EAC | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-P4 | |
Length | 12.7 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.11 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | SHORT CIRCUIT, OVER LOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 7.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.16 mm |