There are no models available for this part yet.
Overview of SMA-Q0207BTCT28K7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SMA-Q0207BTCT28K7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AM4376
|
Newark | Melf Sma-Q 28K7 25Ppm 0207 1W Rohs Compliant: Yes |Neohm Te Connectivity SMA-Q0207BTCT28K7 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4990 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2644 / $0.3573 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2644 / $0.3573 | Buy Now |
CAD Models for SMA-Q0207BTCT28K7 by TE Connectivity
Part Data Attributes for SMA-Q0207BTCT28K7 by TE Connectivity
SMA-Q0207BTCT28K7
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
SMA-Q0207BTCT28K7TE ConnectivityVS
-