Part Details for SMA-Q0204FTDX100R by TE Connectivity
Overview of SMA-Q0204FTDX100R by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SMA-Q0204FTDX100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM1745
|
Newark | Melf Sma-Q 100R 50Ppm 0204 0.4W Rohs Compliant: Yes |Neohm Te Connectivity SMA-Q0204FTDX100R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0500 / $0.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0173 / $0.0327 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0173 / $0.0327 | Buy Now |
Part Details for SMA-Q0204FTDX100R
SMA-Q0204FTDX100R CAD Models
SMA-Q0204FTDX100R Part Data Attributes
|
SMA-Q0204FTDX100R
TE Connectivity
Buy Now
|
Compare Parts:
SMA-Q0204FTDX100R
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |