Part Details for SMA-Q0204BTCX412R by TE Connectivity
Results Overview of SMA-Q0204BTCX412R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA-Q0204BTCX412R Information
SMA-Q0204BTCX412R by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SMA-Q0204BTCX412R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM1698
|
Newark | Melf Sma-Q 412R 25Ppm 0204 0.4W Rohs Compliant: Yes |Neohm Te Connectivity SMA-Q0204BTCX412R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2680 / $0.3330 | Buy Now |
DISTI #
1712-SMA-Q0204BTCX412RTR-ND
|
DigiKey | MELF SMA-Q 412R 0.1% 25PPM 0204 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1580 | Buy Now |
DISTI #
279-SMAQ0204BTCX412R
|
Mouser Electronics | MELF Resistors 5-2176652-8 - MELF SMA-Q 412R 0.1% 25PPM 0204 0.4W | 0 |
|
$0.2060 / $0.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1187 / $0.1798 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1187 / $0.1798 | Buy Now |
Part Details for SMA-Q0204BTCX412R
SMA-Q0204BTCX412R CAD Models
SMA-Q0204BTCX412R Part Data Attributes
|
SMA-Q0204BTCX412R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-Q0204BTCX412R
TE Connectivity
Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISON | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SMA-Q0204BTCX412R
This table gives cross-reference parts and alternative options found for SMA-Q0204BTCX412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA-Q0204BTCX412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MELFC0204-ZE-4120BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | SMA-Q0204BTCX412R vs MELFC0204-ZE-4120BT |
NFR0204GB4120CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | SMA-Q0204BTCX412R vs NFR0204GB4120CTRQYF |