Part Details for SMA-Q0204BTCX102R by TE Connectivity
Results Overview of SMA-Q0204BTCX102R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA-Q0204BTCX102R Information
SMA-Q0204BTCX102R by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SMA-Q0204BTCX102R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM1652
|
Newark | Melf Sma-Q 102R 25Ppm 0204 0.4W Rohs Compliant: Yes |Neohm Te Connectivity SMA-Q0204BTCX102R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2700 / $0.3340 | Buy Now |
DISTI #
1712-SMA-Q0204BTCX102RTR-ND
|
DigiKey | MELF SMA-Q 102R 0.1% 25PPM 0204 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1580 | Buy Now |
DISTI #
279-SMAQ0204BTCX102R
|
Mouser Electronics | MELF Resistors 9-2176651-9 - MELF SMA-Q 102R 0.1% 25PPM 0204 0.4W | 0 |
|
$0.1600 / $0.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1187 / $0.1798 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1187 / $0.1798 | Buy Now |
Part Details for SMA-Q0204BTCX102R
SMA-Q0204BTCX102R CAD Models
SMA-Q0204BTCX102R Part Data Attributes
|
SMA-Q0204BTCX102R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-Q0204BTCX102R
TE Connectivity
Fixed Resistor, Thin Film
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTORS | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |