Part Details for SMA-Q0102BTCP115R by TE Connectivity
Overview of SMA-Q0102BTCP115R by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SMA-Q0102BTCP115R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5840 / $1.2230 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5840 / $1.2230 | Buy Now |
Part Details for SMA-Q0102BTCP115R
SMA-Q0102BTCP115R CAD Models
SMA-Q0102BTCP115R Part Data Attributes
|
SMA-Q0102BTCP115R
TE Connectivity
Buy Now
|
Compare Parts:
SMA-Q0102BTCP115R
TE Connectivity
|
Samacsys Description | Configuration Features: Number of Resistors 1 | Dimensions: Product Length .087 INCH | Product Diameter .043 INCH | Product Length 2.2 MM | Product Diameter 1.1 MM | Electrical Characteristics: Resistance Value 115 OHM | Resistance Class Up to 1kΩ | Operating Voltage 200 V | Power Rating .2 WATT | Passive Component Tolerance .1 PCT | Packaging Features: Packaging Method Taped & Reeled | Product Type Features: Package Size Code 0102 | Element Type Thin Film | Resistor Type Precision Resistor | Termination F | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-03 11:24:51 |