Part Details for SMA-PLUG-R/A-RG316-GOLD by ITT Interconnect Solutions
Overview of SMA-PLUG-R/A-RG316-GOLD by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
CO-316SMAX200-005 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-005 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 5ft |
Price & Stock for SMA-PLUG-R/A-RG316-GOLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA PL 0Hz to 18GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel RoHS: Compliant |
350 In Stock |
|
$30.4900 / $51.8000 | Buy Now |
|
Master Electronics | Conn SMA PL 0Hz to 18GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel RoHS: Compliant |
350 In Stock |
|
$30.4900 / $51.8000 | Buy Now |