Part Details for SMA-P-C-H-ST-CA1 by Samtec Inc
Overview of SMA-P-C-H-ST-CA1 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SMA-P-C-H-ST-CA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6606
|
Newark | Rf Coaxial, Sma Plug, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg316, Contact Material:Brass, Contact Plating:Gold Plated Rohs Compliant: Yes |Samtec SMA-P-C-H-ST-CA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1278 |
|
$3.1900 / $6.2000 | Buy Now |
DISTI #
SAM10719-ND
|
DigiKey | CONN SMA PLUG RG174/316 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
765 In Stock |
|
$2.2625 / $4.3100 | Buy Now |
DISTI #
SMA-P-C-H-ST-CA1
|
Avnet Americas | Conn SMA PL 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: SMA-P-C-H-ST-CA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 638 Factory Stock |
|
RFQ | |
DISTI #
200-SMAPCHSTCA1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 6 GHz, 50 Ohm SMA Jack or Plug, Cable Connector RoHS: Compliant | 821 |
|
$2.2900 / $5.5900 | Buy Now |
|
Onlinecomponents.com | Conn SMA 50Ohm Solder ST Cable Mount PL Gold Over Nickel Bulk RoHS: Compliant |
480 In Stock 688 Factory Stock |
|
$2.2000 / $5.4300 | Buy Now |
DISTI #
75702656
|
Verical | Conn SMA 0Hz to 20GHz 50Ohm Solder ST Cable Mount PL Gold Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2045 | Americas - 480 |
|
$3.3540 / $7.0590 | Buy Now |
|
Powell Electronics | 50 Ohm SMA Jack Min Qty: 1 | 454 |
|
$2.6400 / $5.5900 | Buy Now |
DISTI #
000000000001345532
|
Sager | RF Connectors / Coaxial Connectors 6 GHz, 50 Ohm SMA Jack or Plug, Cable Connector Min Qty: 1 | 688 |
|
$2.5200 / $5.5900 | Buy Now |
DISTI #
SMA-P-C-H-ST-CA1
|
Avnet Abacus | Conn SMA PL 50Ohm Solder ST Cable Mount Gold Over Nickel (Alt: SMA-P-C-H-ST-CA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn SMA 50Ohm Solder ST Cable Mount PL Gold Over Nickel Bulk RoHS: Compliant |
480 In Stock 688 Factory Stock |
|
$2.2000 / $5.4300 | Buy Now |
Part Details for SMA-P-C-H-ST-CA1
SMA-P-C-H-ST-CA1 CAD Models
SMA-P-C-H-ST-CA1 Part Data Attributes
|
SMA-P-C-H-ST-CA1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMA-P-C-H-ST-CA1
Samtec Inc
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | APPLICABLE CABLE: RG 174; RG 316 | |
Body Depth | 0.331 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | MALE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE TEFLON | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | BRASS | |
Shell Material | BRASS | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for SMA-P-C-H-ST-CA1
This table gives cross-reference parts and alternative options found for SMA-P-C-H-ST-CA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA-P-C-H-ST-CA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA-P-C-HF-ST-CA9 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Samtec Inc | SMA-P-C-H-ST-CA1 vs SMA-P-C-HF-ST-CA9 |
SMA-P-C-HF-ST-CA7 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Samtec Inc | SMA-P-C-H-ST-CA1 vs SMA-P-C-HF-ST-CA7 |