-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3882
|
Newark | 50 Ohm Sma Jack/Tray Rohs Compliant: Yes |Samtec SMA-J-P-H-ST-EM3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1464 |
|
$6.7100 / $16.9600 | Buy Now |
DISTI #
SAM9950-ND
|
DigiKey | CONN SMA JACK STR 50 OHM EDGEMNT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
4512 In Stock |
|
$6.6500 / $8.3100 | Buy Now |
DISTI #
SMA-J-P-H-ST-EM3
|
Avnet Americas | SUB-MINI RF - Trays (Alt: SMA-J-P-H-ST-EM3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$5.4700 / $7.4400 | Buy Now |
DISTI #
200-SMAJPHSTEM3
|
Mouser Electronics | RF Connectors / Coaxial Connectors 6 GHz, 50 Ohm SMA Jack or Plug, Cable Connector RoHS: Compliant | 758 |
|
$5.4800 / $7.4400 | Buy Now |
DISTI #
V99:2348_08590209
|
Arrow Electronics | Conn SMA 0Hz to 20GHz 50Ohm Solder ST Edge Mount F Gold Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2144 | Americas - 3 |
|
$6.1180 | Buy Now |
|
Onlinecomponents.com | Conn SMA 0Hz to 20GHz 50Ohm Solder ST Edge Mount F Gold Tray RoHS: Compliant |
7 In Stock 1460 Factory Stock |
|
$5.9300 / $8.7900 | Buy Now |
DISTI #
61141834
|
Verical | Conn SMA 0Hz to 20GHz 50Ohm Solder ST Edge Mount F Gold Tray Min Qty: 2 Package Multiple: 1 Date Code: 2144 | Americas - 3 |
|
$6.1180 | Buy Now |
|
Powell Electronics | 50 Ohm SMA Jack Surf Mnt Right-Angle Min Qty: 1 | 966 |
|
$7.4400 / $2,735.0000 | Buy Now |
DISTI #
SMA-J-P-H-ST-EM3
|
Avnet Abacus | SUB-MINI RF (Alt: SMA-J-P-H-ST-EM3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn SMA 0Hz to 20GHz 50Ohm Solder ST Edge Mount F Gold Tray RoHS: Compliant |
7 In Stock 1460 Factory Stock |
|
$5.9300 / $8.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA-J-P-H-ST-EM3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMA-J-P-H-ST-EM3
Samtec Inc
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |