There are no models available for this part yet.
Overview of SMA-A0207FTDT390K by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SMA-A0207FTDT390K by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC0742
|
Newark | Melf Res, Auto, Metal Film, 390K/0207, Resistance:390Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Element Material:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melf Rohs Compliant: Yes |Te Connectivity SMA-A0207FTDT390K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2074 |
|
$0.1510 / $0.3870 | Buy Now | |
DISTI #
73AC2500
|
Newark | Melf Res, 390K, 1W, Smd, Metal Film, Resistance:390Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207FTDT390K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0880 | Buy Now | |
DISTI #
41-SMA-A0207FTDT390KTR-ND
|
DigiKey | MELF SMA-A 390K 1% 50PPM 0207 1W Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0875 | Buy Now | |
DISTI #
9-2176316-5
|
Avnet Americas | Surface Mount MELF Resistor, 390 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 9-2176316-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.0598 / $0.0675 | Buy Now | |
DISTI #
279-SMAA0207FTDT390K
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 390K 207 1W RoHS: Compliant | 0 |
|
$0.0710 / $0.4000 | Order Now | |
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 390 Kohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0520 / $0.0819 | Buy Now | ||
DISTI #
9-2176316-5
|
Avnet Abacus | Surface Mount MELF Resistor, 390 kOhm, � 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: 9-2176316-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 390 Kohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0520 / $0.0819 | Buy Now |
CAD Models for SMA-A0207FTDT390K by TE Connectivity
Part Data Attributes for SMA-A0207FTDT390K by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
MELF
|
Packing Method
|
TR
|
Physical Dimension
|
5.9mm x 2.2mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
390000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0207
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|