Part Details for SMA-A0207FTDT1K5 by TE Connectivity
Overview of SMA-A0207FTDT1K5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMA-A0207FTDT1K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0705
|
Newark | Melf Res, Auto, Metal Film, 1K5, 0207, Resistance:1.5Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Element Material:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melf Rohs Compliant: Yes |Te Connectivity SMA-A0207FTDT1K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1700 |
|
$0.0190 | Buy Now |
DISTI #
73AC2426
|
Newark | Melf Res, 1K5, 1W, Smd, Metal Film, Resistance:1.5Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207FTDT1K5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0880 | Buy Now |
DISTI #
1712-SMA-A0207FTDT1K5TR-ND
|
DigiKey | RES 1.5 KOHM 1% 1W 0207 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0852 | Buy Now |
DISTI #
5-2176316-2
|
Avnet Americas | Surface Mount MELF Resistor, 1.5 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 5-2176316-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0597 / $0.0674 | Buy Now |
DISTI #
49AC0705
|
Avnet Americas | Surface Mount MELF Resistor, 1.5 kOhm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Product that comes on tape, but is not reeled (Alt: 49AC0705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Ammo Pack | 1700 Partner Stock |
|
$0.1500 / $0.3800 | Buy Now |
DISTI #
279-SMAA0207FTDT1K5
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 1K5 207 1W RoHS: Compliant | 0 |
|
$0.0600 / $0.4300 | Order Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 1.5 Kohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0520 / $0.0819 | Buy Now |
DISTI #
5-2176316-2
|
Avnet Abacus | Surface Mount MELF Resistor, 1.5 kOhm, � 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: 5-2176316-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 1.5 Kohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0520 / $0.0819 | Buy Now |
Part Details for SMA-A0207FTDT1K5
SMA-A0207FTDT1K5 CAD Models
SMA-A0207FTDT1K5 Part Data Attributes:
|
SMA-A0207FTDT1K5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0207FTDT1K5
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 5.9mm x 2.2mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |