-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0719
|
Newark | Melf Res, Auto, Metal Film, 150R/0207, Resistance:150Ohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Element Material:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melf Rohs Compliant: Yes |Te Connectivity SMA-A0207FTDT150R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1471 |
|
$0.1070 / $0.3800 | Buy Now |
DISTI #
73AC2454
|
Newark | Melf Res, 150R, 1W, Smd, Metal Film, Resistance:150Ohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207FTDT150R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0880 | Buy Now |
DISTI #
1712-SMA-A0207FTDT150RCT-ND
|
DigiKey | RES 150 OHM 1% 1W MELF 0207 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Box |
2325 In Stock |
|
$0.0602 / $0.4300 | Buy Now |
DISTI #
4-2176316-0
|
Avnet Americas | Surface Mount MELF Resistor, 150 Ohm, ? 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 4-2176316-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.0545 / $0.0683 | Buy Now |
DISTI #
279-SMAA0207FTDT150R
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 150R 207 1W RoHS: Compliant | 0 |
|
$0.0740 / $0.4400 | Order Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 150 ohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0500 / $0.0777 | Buy Now |
DISTI #
4-2176316-0
|
Avnet Abacus | Surface Mount MELF Resistor, 150 Ohm, � 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: 4-2176316-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 150 ohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0500 / $0.0777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA-A0207FTDT150R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0207FTDT150R
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 5.9mm x 2.2mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |