Part Details for SMA-A0207BTNT3K3 by TE Connectivity
Overview of SMA-A0207BTNT3K3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMA-A0207BTNT3K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC2385
|
Newark | Melf Res, 3K3, 1W, Smd, Metal Film, Resistance:3.3Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207BTNT3K3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9260 | Buy Now |
DISTI #
73AC2386
|
Newark | Melf Res, 3K3, 1W, Smd, Metal Film, Resistance:3.3Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207BTNT3K3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7520 / $0.8200 | Buy Now |
DISTI #
A127108CT-ND
|
DigiKey | RES 3.3K OHM 0.1% 1W MELF 0207 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7215 In Stock |
|
$0.6572 / $1.6500 | Buy Now |
DISTI #
1-2176316-9
|
Avnet Americas | Surface Mount MELF Resistor, 3.3 kOhm, ± 0.1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 1-2176316-9) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6519 / $0.7360 | Buy Now |
DISTI #
279-SMAA0207BTNT3K3
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 3K3 207 1W RoHS: Compliant | 0 |
|
$0.6610 / $0.6760 | Order Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 3.3 Kohm - (+/-) 0.1%1W - (+/-) 15ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant |
1594 Partner Stock |
|
$0.6670 / $0.8140 | Buy Now |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 3.3 Kohm - (+/-) 0.1%1W - (+/-) 15ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant |
1594 Partner Stock |
|
$0.6670 / $0.8140 | Buy Now |
Part Details for SMA-A0207BTNT3K3
SMA-A0207BTNT3K3 CAD Models
SMA-A0207BTNT3K3 Part Data Attributes:
|
SMA-A0207BTNT3K3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0207BTNT3K3
TE Connectivity
MELF SMA_A 3K3 0.1% 15PPM 0207 1W Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:0207;Packaging Method:Taped & Reeled;Tolerance:.1% Precision Resistor 2 0207 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 5.9mm x 2.2mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 350 V |