-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MELF SMA_A 330R 0.1% 15PPM 0207 1W Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:0207;Packaging Method:Taped & Reeled;Tolerance:.1% Precision Resistor 2 0207 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA-A0207BTNT330R by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0688
|
Newark | Melf Res, Auto, Metal Film, 330R/0207, Resistance:330Ohm, Product Range:Sma-A Series, Voltage Rat... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1365 |
|
$1.0100 / $1.7200 | Buy Now |
DISTI #
73AC2392
|
Newark | Melf Res, 330R, 1W, Smd, Metal Film, Resistance:330Ohm, Product Range:Sma-A Series, Voltage Ratin... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7520 / $0.8200 | Buy Now |
DISTI #
A127096CT-ND
|
DigiKey | RES 330 OHM 0.1% 1W MELF 0207 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2147 In Stock |
|
$0.6572 / $2.3200 | Buy Now |
DISTI #
2176316-7
|
Avnet Americas | Surface Mount MELF Resistor, 330 Ohm, ? 0.1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.6163 / $0.6292 | Buy Now |
DISTI #
279-SMAA0207BTNT330R
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 330R 207 1W RoHS: Compliant | 3063 |
|
$0.6570 / $1.6500 | Buy Now |
|
TE Connectivity | MELF SMA_A 330R 0.1% 15PPM 0207 1W Resistance Value: 330 Ω Resistor Type: Precision Resistor Element... more RoHS: Compliant Min Qty: 1 | 2147 |
|
$2.1400 / $2.5900 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 330 ohm - (+/-) 0.1%1W - (+/-) 15ppm/°C - SMA0207... more RoHS: Compliant |
2000 Partner Stock |
|
$0.6660 / $1.4600 | Buy Now |
DISTI #
58175118
|
Verical | Res Thin Film 0207(2309) 330 Ohm 0.1% 1W ±15ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.7000 | Buy Now |
DISTI #
2176316-7
|
Avnet Abacus | Surface Mount MELF Resistor 330 Ohm 01 1 W 0207 6123 Metric Metal Film Thin Film (Alt: 2176316-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 330 ohm - (+/-) 0.1%1W - (+/-) 15ppm/°C - SMA0207... more RoHS: Compliant |
2000 Partner Stock |
|
$0.6660 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA-A0207BTNT330R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0207BTNT330R
TE Connectivity
MELF SMA_A 330R 0.1% 15PPM 0207 1W Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:0207;Packaging Method:Taped & Reeled;Tolerance:.1% Precision Resistor 2 0207 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 5.9mm x 2.2mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |