Part Details for SMA-A0207BTNT270R by TE Connectivity
Overview of SMA-A0207BTNT270R by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SMA-A0207BTNT270R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0684
|
Newark | Melf Res, Auto, Metal Film, 270R/0207, Resistance:270Ohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Element Material:Metal Film, Power Rating:1W, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C, Melf Rohs Compliant: Yes |Te Connectivity SMA-A0207BTNT270R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1028 |
|
$1.0900 / $1.6400 | Buy Now |
DISTI #
73AC2384
|
Newark | Melf Res, 270R, 1W, Smd, Metal Film, Resistance:270Ohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207BTNT270R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7520 / $0.8200 | Buy Now |
DISTI #
A127095CT-ND
|
DigiKey | RES 270 OHM 0.1% 1W MELF 0207 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
732 In Stock |
|
$0.6572 / $2.6400 | Buy Now |
DISTI #
2176316-6
|
Avnet Americas | Surface Mount MELF Resistor, 270 Ohm, ? 0.1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 2176316-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$0.5888 / $0.6113 | Buy Now |
DISTI #
279-SMAA0207BTNT270R
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 270R 207 1W RoHS: Compliant | 1798 |
|
$0.6410 / $1.5800 | Buy Now |
DISTI #
V72:2272_21826512
|
Arrow Electronics | Res Thin Film 0207(2309) 270 Ohm 0.1% 1W ±15ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1837 Container: Cut Strips | Americas - 1465 |
|
$0.1205 / $0.5987 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 270 ohm - (+/-) 0.1%1W - (+/-) 15ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant |
1750 Partner Stock |
|
$0.6260 / $1.0720 | Buy Now |
DISTI #
30355497
|
Verical | Res Thin Film 0207(2309) 270 Ohm 0.1% 1W ±15ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1837 | Americas - 1465 |
|
$0.1205 / $0.1307 | Buy Now |
DISTI #
2176316-6
|
Avnet Abacus | Surface Mount MELF Resistor, 270 Ohm, � 0.1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: 2176316-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 270 ohm - (+/-) 0.1%1W - (+/-) 15ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant |
1750 Partner Stock |
|
$0.6260 / $1.0720 | Buy Now |
Part Details for SMA-A0207BTNT270R
SMA-A0207BTNT270R CAD Models
SMA-A0207BTNT270R Part Data Attributes
|
SMA-A0207BTNT270R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0207BTNT270R
TE Connectivity
MELF SMA_A 270R 0.1% 15PPM 0207 1W Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:0207;Packaging Method:Taped & Reeled;Tolerance:.1% Precision Resistor 2 0207 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 5.9mm x 2.2mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |