There are no models available for this part yet.
Overview of SMA-A0207BTNT18K by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SMA-A0207BTNT18K by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC2370
|
Newark | Melf Res, 18K, 1W, Smd, Metal Film, Resistance:18Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207BTNT18K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7520 / $0.8200 | Buy Now | |
DISTI #
73AC2369
|
Newark | Melf Res, 18K, 1W, Smd, Metal Film, Resistance:18Kohm, Product Range:Sma-A Series, Voltage Rating:350V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207BTNT18K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9260 | Buy Now | |
DISTI #
A127117CT-ND
|
DigiKey | RES 18K OHM 0.1% 1W MELF 0207 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5790 In Stock |
|
$0.6318 / $1.6500 | Buy Now | |
DISTI #
2-2176316-8
|
Avnet Americas | Surface Mount MELF Resistor, 18 kOhm, ± 0.1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 2-2176316-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.6519 / $0.7360 | Buy Now | |
DISTI #
279-SMAA0207BTNT18K
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 18K 207 1W RoHS: Compliant | 0 |
|
$0.6310 | Order Now | |
DISTI #
V72:2272_21826519
|
Arrow Electronics | Res Thin Film 0207(2309) 18K Ohm 0.1% 1W ±15ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1837 Container: Cut Strips | Americas - 1585 |
|
$0.0336 / $0.1671 | Buy Now | |
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 18 Kohm - (+/-) 0.1%1W - (+/-) 15ppm/°C - SMA0207 - Tape&Reel RoHS: Compliant |
1885 Partner Stock |
|
$0.6250 / $0.7600 | Buy Now | ||
DISTI #
30345837
|
Verical | Res Thin Film 0207(2309) 18K Ohm 0.1% 1W ±15ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1837 | Americas - 1585 |
|
$0.0336 | Buy Now | |
DISTI #
2-2176316-8
|
Avnet Abacus | Surface Mount MELF Resistor, 18 kOhm, � 0.1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: 2-2176316-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114402902766
|
Chip1Stop | MELF resistors RoHS: Compliant | 1885 |
|
$0.7910 | Buy Now |
CAD Models for SMA-A0207BTNT18K by TE Connectivity
Part Data Attributes for SMA-A0207BTNT18K by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
MELF
|
Packing Method
|
TR
|
Physical Dimension
|
5.9mm x 2.2mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
18000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0207
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|