Part Details for SMA-A0204FTDX5K6 by TE Connectivity
Overview of SMA-A0204FTDX5K6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMA-A0204FTDX5K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0651
|
Newark | Melf Res, Auto, Metal Film, 5K6, 0204, Resistance:5.6Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Element Material:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melfrohs Compliant: Yes |Te Connectivity SMA-A0204FTDX5K6 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1454 |
|
$0.0820 / $0.1410 | Buy Now |
DISTI #
73AC2318
|
Newark | Melf Res, 5K6, 0.4W, Smd, Metal Film, Resistance:5.6Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0204FTDX5K6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0340 | Buy Now |
DISTI #
2266-SMA-A0204FTDX5K6TR-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.4W, Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.0280 | Buy Now |
DISTI #
41-SMA-A0204FTDX5K6TR-ND
|
DigiKey | MELF SMA_A 5K6 1% 50PPM 0204 0.4 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0404 | Buy Now |
DISTI #
5-2176315-9
|
Avnet Americas | Surface Mount MELF Resistor, 5.6 kOhm, ± 1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 5-2176315-9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0226 / $0.0255 | Buy Now |
DISTI #
279-SMAA0204FTDX5K6
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 5K6 204 0.4W RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 5.6 Kohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel RoHS: Compliant |
18000 Partner Stock |
|
$0.0201 / $0.0315 | Buy Now |
DISTI #
5-2176315-9
|
Avnet Abacus | Surface Mount MELF Resistor, 5.6 kOhm, � 1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: 5-2176315-9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 5.6 Kohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel RoHS: Compliant |
18000 Partner Stock |
|
$0.0201 / $0.0315 | Buy Now |
Part Details for SMA-A0204FTDX5K6
SMA-A0204FTDX5K6 CAD Models
SMA-A0204FTDX5K6 Part Data Attributes:
|
SMA-A0204FTDX5K6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0204FTDX5K6
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 3.5mm x 1.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0204 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |