Part Details for SMA-A0204FTDX4K7 by TE Connectivity
Overview of SMA-A0204FTDX4K7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SMA-A0204FTDX4K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0646
|
Newark | Melf Res, Auto, Metal Film, 4K7, 0204, Resistance:4.7Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Element Material:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melfrohs Compliant: Yes |Te Connectivity SMA-A0204FTDX4K7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1339 |
|
$0.0810 / $0.1460 | Buy Now |
DISTI #
73AC2308
|
Newark | Melf Res, 4K7, 0.4W, Smd, Metal Film, Resistance:4.7Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0204FTDX4K7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0340 | Buy Now |
DISTI #
45AJ8003
|
Newark | Melf Sma_A 4K7 1% 50Ppm 0204 0.4W |Neohm Te Connectivity SMA-A0204FTDX4K7 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0350 | Buy Now |
DISTI #
2266-SMA-A0204FTDX4K7TR-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.4W, Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
450000 In Stock |
|
$0.0200 / $0.0260 | Buy Now |
DISTI #
1712-SMA-A0204FTDX4K7CT-ND
|
DigiKey | RES 4.7K OHM 1% 2/5W MELF 0204 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Box |
3000 In Stock |
|
$0.0234 / $0.2400 | Buy Now |
DISTI #
5-2176315-8
|
Avnet Americas | Surface Mount MELF Resistor, 4.7 kOhm, ? 1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 5-2176315-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.0226 / $0.0255 | Buy Now |
DISTI #
279-SMAA0204FTDX4K7
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 4K7 204 0.4W RoHS: Compliant | 1333 |
|
$0.0220 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 4.7 Kohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel RoHS: Compliant |
450000 Partner Stock |
|
$0.0201 / $0.0315 | Buy Now |
DISTI #
36213338
|
Verical | Res Thin Film 0204(1406) 4.7K Ohm 1% 0.4W ±50ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 450000 |
|
$0.0191 / $0.0240 | Buy Now |
DISTI #
5-2176315-8
|
Avnet Abacus | Surface Mount MELF Resistor, 4.7 kOhm, � 1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: 5-2176315-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMA-A0204FTDX4K7
SMA-A0204FTDX4K7 CAD Models
SMA-A0204FTDX4K7 Part Data Attributes
|
SMA-A0204FTDX4K7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0204FTDX4K7
TE Connectivity
Fixed Resistor, Thin Film, 0.4W, 2700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0204
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 3.5mm x 1.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0204 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |