Part Details for SMA-A0204BTNX6K8 by TE Connectivity
Overview of SMA-A0204BTNX6K8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMA-A0204BTNX6K8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0599
|
Newark | Melf Res, Auto, Metal Film, 6K8, 0204, Resistance:6.8Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Element Material:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C, Rohs Compliant: Yes |Te Connectivity SMA-A0204BTNX6K8 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1125 |
|
$0.3420 / $0.6450 | Buy Now |
DISTI #
73AC2213
|
Newark | Melf Res, 6K8, 0.4W, Smd, Metal Film, Resistance:6.8Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0204BTNX6K8 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2980 | Buy Now |
DISTI #
73AC2214
|
Newark | Melf Res, 6K8, 0.4W, Smd, Metal Film, Resistance:6.8Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0204BTNX6K8 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2810 / $0.3060 | Buy Now |
DISTI #
A127075CT-ND
|
DigiKey | RES 6.8K OHM 0.1% 2/5W MELF 0204 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8319 In Stock |
|
$0.2288 / $0.5500 | Buy Now |
DISTI #
2-2176315-3
|
Avnet Americas | Surface Mount MELF Resistor, 6.8 kOhm, ± 0.1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 2-2176315-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2270 / $0.2563 | Buy Now |
DISTI #
279-SMAA0204BTNX6K8
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 6K8 204 0.4W RoHS: Compliant | 2737 |
|
$0.2280 / $0.7800 | Buy Now |
DISTI #
V72:2272_21823034
|
Arrow Electronics | Res Thin Film 0204(1406) 6.8K Ohm 0.1% 0.4W ±15ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1910 Container: Cut Strips | Americas - 3001 |
|
$0.2289 / $0.2321 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 6.8 Kohm - (+/-) 0.1%0.4W - (+/-) 15ppm/°C - SMA0204 - Tape&Reel RoHS: Compliant | 0 |
|
$0.2374 / $0.2694 | Buy Now |
DISTI #
32446502
|
Verical | Res Thin Film 0204(1406) 6.8K Ohm 0.1% 0.4W ±15ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1910 | Americas - 3001 |
|
$0.2289 / $0.2312 | Buy Now |
DISTI #
2-2176315-3
|
Avnet Abacus | Surface Mount MELF Resistor, 6.8 kOhm, � 0.1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: 2-2176315-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMA-A0204BTNX6K8
SMA-A0204BTNX6K8 CAD Models
SMA-A0204BTNX6K8 Part Data Attributes
|
SMA-A0204BTNX6K8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0204BTNX6K8
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 3.5mm x 1.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0204 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SMA-A0204BTNX6K8
This table gives cross-reference parts and alternative options found for SMA-A0204BTNX6K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA-A0204BTNX6K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2176315-0 | Fixed Resistor, Thin Film, 0.4W, 3900ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0204 | TE Connectivity | SMA-A0204BTNX6K8 vs 2-2176315-0 |