Part Details for SMA-A0204BTNX15K by TE Connectivity
Overview of SMA-A0204BTNX15K by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMA-A0204BTNX15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0577
|
Newark | Melf Res, Auto, Metal Film, 15K, 0204, Resistance:15Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Element Material:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C, Rohs Compliant: Yes |Te Connectivity SMA-A0204BTNX15K Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3731 |
|
$0.4000 | Buy Now |
DISTI #
73AC2170
|
Newark | Melf Res, 15K, 0.4W, Smd, Metal Film, Resistance:15Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0204BTNX15K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2810 / $0.3060 | Buy Now |
DISTI #
A127079CT-ND
|
DigiKey | RES 15K OHM 0.1% 2/5W MELF 0204 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10891 In Stock |
|
$0.2251 / $0.6900 | Buy Now |
DISTI #
2-2176315-7
|
Avnet Americas | Surface Mount MELF Resistor, 15 kOhm, ± 0.1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 2-2176315-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$0.2270 / $0.2563 | Buy Now |
DISTI #
279-SMAA0204BTNX15K
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 15K 204 0.4W RoHS: Compliant | 0 |
|
$0.2280 / $0.2450 | Order Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 15 Kohm - (+/-) 0.1%0.4W - (+/-) 15ppm/°C - SMA0204 - Tape&Reel RoHS: Compliant | 0 |
|
$0.2374 / $0.2694 | Buy Now |
DISTI #
TE Connectivity SMA-A0204BTNX15K
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 0 |
|
Buy Now | |
DISTI #
2-2176315-7
|
Avnet Abacus | Surface Mount MELF Resistor, 15 kOhm, � 0.1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: 2-2176315-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 15 Kohm - (+/-) 0.1%0.4W - (+/-) 15ppm/°C - SMA0204 - Tape&Reel RoHS: Compliant | 0 |
|
$0.2374 / $0.2694 | Buy Now |
Part Details for SMA-A0204BTNX15K
SMA-A0204BTNX15K CAD Models
SMA-A0204BTNX15K Part Data Attributes
|
SMA-A0204BTNX15K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0204BTNX15K
TE Connectivity
Fixed Resistor, Thin Film, 0.4W, 8200ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0204
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 3.5mm x 1.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0204 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |