There are no models available for this part yet.
Overview of SMA-A0204BTNX12K by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for SMA-A0204BTNX12K by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC0575
|
Newark | Melf Res, Auto, Metal Film, 12K, 0204, Resistance:12Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Element Material:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C, Rohs Compliant: Yes |Te Connectivity SMA-A0204BTNX12K Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3290 |
|
$0.3580 / $0.6970 | Buy Now | |
DISTI #
73AC2166
|
Newark | Melf Res, 12K, 0.4W, Smd, Metal Film, Resistance:12Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0204BTNX12K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2810 / $0.3060 | Buy Now | |
DISTI #
2-2176315-6
|
Avnet Americas | Surface Mount MELF Resistor, 12 kOhm, ± 0.1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 2-2176315-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2270 / $0.2563 | Buy Now | |
DISTI #
279-SMAA0204BTNX12K
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 12K 204 0.4W RoHS: Compliant | 1953 |
|
$0.2280 / $0.7800 | Buy Now | |
DISTI #
V72:2272_21823035
|
Arrow Electronics | Res Thin Film 0204(1406) 12K Ohm 0.1% 0.4W ±15ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1910 Container: Cut Strips | Americas - 2999 |
|
$0.0679 / $0.0899 | Buy Now | |
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 12 Kohm - (+/-) 0.1%0.4W - (+/-) 15ppm/°C - SMA0204 - Tape&Reel RoHS: Compliant | 0 |
|
$0.2374 / $0.2694 | Buy Now | ||
DISTI #
32446488
|
Verical | Res Thin Film 0204(1406) 12K Ohm 0.1% 0.4W ±15ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 1910 | Americas - 2999 |
|
$0.0679 / $0.0725 | Buy Now | |
DISTI #
2-2176315-6
|
Avnet Abacus | Surface Mount MELF Resistor, 12 kOhm, � 0.1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: 2-2176315-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 12 Kohm - (+/-) 0.1%0.4W - (+/-) 15ppm/°C - SMA0204 - Tape&Reel RoHS: Compliant | 0 |
|
$0.2374 / $0.2694 | Buy Now |
CAD Models for SMA-A0204BTNX12K by TE Connectivity
Part Data Attributes for SMA-A0204BTNX12K by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
MELF
|
Packing Method
|
TR
|
Physical Dimension
|
3.5mm x 1.4mm
|
Rated Power Dissipation (P)
|
0.4 W
|
Resistance
|
6800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0204
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|