Part Details for SMA-A0102FTEP11K by TE Connectivity
Overview of SMA-A0102FTEP11K by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SMA-A0102FTEP11K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-SMA-A0102FTEP11KTR-ND
|
DigiKey | MELF SMA-A 11K 1% 100PPM 0102 0. Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1129 | Buy Now |
DISTI #
3-2176335-7
|
Avnet Americas | Resistor Precision Metal Film 0805 11k Ohm 1% 1/5W ?100ppm/?C Molded Melf T/R - Tape and Reel (Alt: 3-2176335-7) Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.0770 / $0.0869 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0688 / $0.0941 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0688 / $0.0941 | Buy Now |