-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MELF SMA_A 330R 1% 50PPM 0102 0.3W Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:102;Packaging Method:Taped & Reeled;Tolerance:1% Precision Resistor 2 102 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC2101
|
Newark | Melf Res, 330R, 0.3W, Smd, Metal Film, Resistance:330Ohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:300Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Neohm Te Connectivity SMA-A0102FTDL330R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1270 | Buy Now |
DISTI #
73AC2102
|
Newark | Melf Res, 330R, 0.3W, Smd, Metal Film, Resistance:330Ohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:300Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0102FTDL330R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1220 | Buy Now |
DISTI #
A127010CT-ND
|
DigiKey | RES 330 OHM 1% 0.3W MELF 0102 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9740 In Stock |
|
$0.0835 / $0.5500 | Buy Now |
DISTI #
4-2176314-1
|
Avnet Americas | Surface Mount MELF Resistor, 330 Ohm, ? 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 4-2176314-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.0748 / $0.0777 | Buy Now |
DISTI #
279-SMAA0102FTDL330R
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 330R 102 0.3W RoHS: Compliant | 4192 |
|
$0.0830 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 330 ohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel RoHS: Compliant |
30000 Partner Stock |
|
$0.0755 / $0.1032 | Buy Now |
DISTI #
54265281
|
Verical | Res Thin Film 0102(0805) 330 Ohm 1% 0.3W ±50ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 30000 |
|
$0.0830 / $0.0890 | Buy Now |
DISTI #
4-2176314-1
|
Avnet Abacus | Surface Mount MELF Resistor, 330 Ohm, � 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) (Alt: 4-2176314-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 330 ohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel RoHS: Compliant |
30000 Partner Stock |
|
$0.0755 / $0.1032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA-A0102FTDL330R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0102FTDL330R
TE Connectivity
MELF SMA_A 330R 1% 50PPM 0102 0.3W Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:102;Packaging Method:Taped & Reeled;Tolerance:1% Precision Resistor 2 102 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 2.2mm x 1.1mm | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0102 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for SMA-A0102FTDL330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA-A0102FTDL330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-2176314-1 | Fixed Resistor, Thin Film, 0.3W, 330ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0102 | TE Connectivity | SMA-A0102FTDL330R vs 4-2176314-1 |