Part Details for SMA(R)-P-2.5DQS by Hirose Electric Co Ltd
Overview of SMA(R)-P-2.5DQS by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SMA(R)-P-2.5DQS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9438
|
Newark | Sma Reverse Coaxial Connector Up To 26.5Ghz |Hirose(Hrs) SMA(R)-P-2.5DQS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2000 / $32.0000 | Buy Now |
DISTI #
26-SMA(R)-P-2.5DQS-ND
|
DigiKey | CONN SMA PLUG FLEXIBLE CABLE Min Qty: 20 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.1070 | Buy Now |
DISTI #
SMA(R)-P-2.5DQS
|
Avnet Americas | Connector RF SMA Plug 0Hz to 8GHz 50Ohm Solder Straight Cable Mount Gold - Bag (Alt: SMA(R)-P-2.5DQS) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$19.4000 | Buy Now |
DISTI #
798-SMAR-P-2.5DQS
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 20 |
|
$19.5000 / $26.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$19.5200 | Buy Now |
DISTI #
HIRSMA(R)-P-2.5DQS
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.6923 / $25.8065 | Buy Now | |
DISTI #
000000000005535234
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$20.0000 / $26.7000 | Buy Now |
Part Details for SMA(R)-P-2.5DQS
SMA(R)-P-2.5DQS CAD Models
SMA(R)-P-2.5DQS Part Data Attributes
|
SMA(R)-P-2.5DQS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMA(R)-P-2.5DQS
Hirose Electric Co Ltd
RF SMA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |