Part Details for SMA(R)-200-088BPJBN by Hirose Electric Co Ltd
Overview of SMA(R)-200-088BPJBN by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SMA(R)-200-088BPJBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9452
|
Newark | Sma Reverse Coaxial Connector Up To 26.5Ghz |Hirose(Hrs) SMA(R)-200-088BPJBN RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4600 / $18.6600 | Buy Now |
DISTI #
26-SMA(R)-200-088BPJBN-ND
|
DigiKey | CONN SMA JACK Min Qty: 20 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.8785 | Buy Now |
DISTI #
SMA(R)-200-088BPJB
|
Avnet Americas | Connector RF SMA Receptacle 0Hz to 8GHz 50Ohm Solder Straight Panel Mount Gold - Bag (Alt: SMA(R)-200-088BPJB) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$11.3126 | Buy Now |
DISTI #
798-SMAR-200088BPJBN
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$11.3800 / $17.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$11.3800 | Buy Now |
DISTI #
HIRSMA(R)-200-088BPJBN
|
Heilind Electronics | 323-0901-2-00 | Americas - 0 in Stock |
|
$12.6615 / $15.5500 | Buy Now |
DISTI #
000000000005535232
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$11.7000 / $15.6000 | Buy Now |
Part Details for SMA(R)-200-088BPJBN
SMA(R)-200-088BPJBN CAD Models
SMA(R)-200-088BPJBN Part Data Attributes
|
SMA(R)-200-088BPJBN
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMA(R)-200-088BPJBN
Hirose Electric Co Ltd
RF SMA/SSMA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |