Part Details for SM912CVQD by Banner Engineering Corp
Overview of SM912CVQD by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SM912CVQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H0056
|
Newark | Valu-Beam: Visible Red 650 Nm Convergent, Focal Point: 38 Mm, Input: 10-30V Dc, Output: Bipolar: 1 Npn, 1 Pnp, Quick-Disconnect Connector |Banner Engineering SM912CVQD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.0000 | Buy Now |
DISTI #
2170-SM912CVQD-ND
|
DigiKey | VALU-BEAM: VISIBLE RED 650 NM CO Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$288.0000 | Buy Now |
DISTI #
778-SM912CVQD
|
Mouser Electronics | Photoelectric Sensors VALU-BEAM: Visible Red 650 nm Convergent, Focal Point: 38 mm, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 4-pin Mini Integral QD | 0 |
|
$288.0000 | Order Now |
Part Details for SM912CVQD
SM912CVQD CAD Models
SM912CVQD Part Data Attributes
|
SM912CVQD
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
SM912CVQD
Banner Engineering Corp
Retroreflective Photoelectric Sensor, 0mm Min, 38mm Max, Rectangular, Board Mount/panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 66, REVERSE POLARITY PROTECTION, TRANSIENT VOLTAGE PROTECTION, OVERCURRENT PROTECTION | |
Body Breadth | 36.6 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 39.6 mm | |
Housing | THERMOPLASTIC POLYESTER | |
Measurement Range-Max (mm) | 38 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | NPN, PNP | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 1.3 | |
Response Time | 4000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |