Part Details for SM9010 by Fairview Microwave Inc
Overview of SM9010 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM9010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1464
|
Newark | Rf Adapter, Bnc Plug-Bnc Plug, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM9010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$20.3100 / $25.5300 | Buy Now |
DISTI #
5328-SM9010-ND
|
DigiKey | ADAPT PLUG-PLUG BNC 2 VSWR Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.1800 | Buy Now |
DISTI #
74898654
|
RS | BNC Male (Plug) to BNC Male (Plug) Adapter, Nickel Plated Brass Body, 2 VSWR | Fairview Microwave SM9010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8100 / $18.0800 | RFQ |
|
Onlinecomponents.com | BNC Male (Plug) to BNC Male (Plug) Adapter, Nickel Plated Brass Body, 2 VSWR RoHS: Compliant | 0 |
|
$15.7800 / $20.9000 | Buy Now |
DISTI #
SM9010
|
Fairview Microwave | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 1 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. BNC Male (Plug) to BNC Male (Plug) Adapter, Nickel Plated Brass Body, 2 VSWR, BNC adapter SM9010 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our BNC to BNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm BNC adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 2:1. BNC to BNC adapter is constructed with male gender on side 1 and male on side 2. SM9010 BNC male to BNC male coaxial adapter from Fairview is a straight body style. This straight BNC connector adapter is an in-line RF adapter design. Fairview male BNC to male BNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight BNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 80 |
|
$15.4700 / $17.9900 | Buy Now |