Part Details for SM8T36CAH by Eaton Bussmann
Results Overview of SM8T36CAH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM8T36CAH Information
SM8T36CAH by Eaton Bussmann is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM8T36CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SM8T36CAHCT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO218AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
598 In Stock |
|
$1.6500 / $4.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $2.6300 | Buy Now |
DISTI #
000000000006317559
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, SM8T FAMILY, 36Vdc, Bi-d Min Qty: 750 | 0 |
|
$1.7800 | Buy Now |