Part Details for SM8SF28A-Q by Bourns Inc
Overview of SM8SF28A-Q by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8SF28A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM8SF28A-Q-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC 2DFN Min Qty: 2250 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2282 / $1.2761 | Buy Now |
DISTI #
SM8SF28A-Q
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 7000W 2-Pin DFN T/R - Tape and Reel (Alt: SM8SF28A-Q) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1875 / $1.3490 | Buy Now |
DISTI #
652-SM8SF28A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes AEC-Q101 RoHS: Compliant | 0 |
|
$1.2200 / $1.2700 | Order Now |
DISTI #
71574908
|
RS | A 28V, 7kW, uni-directional, AECQ compliant, DFN pkg TVS Diode | Bourns SM8SF28A-Q RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now |
DISTI #
SM8SF28A-Q
|
TTI | ESD Protection Diodes / TVS Diodes AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 2250 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$1.2100 / $1.2600 | Buy Now |
DISTI #
SM8SF28A-Q
|
Avnet Abacus | - Tape and Reel (Alt: SM8SF28A-Q) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now |
Part Details for SM8SF28A-Q
SM8SF28A-Q CAD Models
SM8SF28A-Q Part Data Attributes
|
SM8SF28A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM8SF28A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DFN-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PD-CASE | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Peak Rev Power Dis-Max | 7000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |