SM8S36C
Description: Trans Voltage Suppressor Diode, 6600W, 36V V(RWM), Bidirectional, 2 Element, Silicon, TO-263AB, TO-263, D2PAK-3/2

Overview of SM8S36C by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SM8S36C by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM8S36C by EIC Semiconductor Inc

SM8S36C
EIC Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Package Description
R-PSSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
48.9 V
Breakdown Voltage-Min
40 V
Case Connection
ANODE
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
Non-rep Peak Rev Power Dis-Max
6600 W
Number of Elements
2
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Power Dissipation-Max
8 W
Rep Pk Reverse Voltage-Max
36 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SM8S36C
    EIC Semiconductor Inc
    Trans Voltage Suppressor Diode, 6600W, 36V V(RWM), Bidirectional, 2 Element, Silicon, TO-263AB, TO-263, D2PAK-3/2
    VS

Related Parts for SM8S36C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM8S36C by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM8S36C by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of SM8S36C would you like to use for your alert(s)?
  • Please alert me when SM8S36C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM8S36C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM8S36C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM8S36C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM8S36C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM8S36C by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: