Part Details for SM8S33CA-TP by Micro Commercial Components
Overview of SM8S33CA-TP by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8S33CA-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
833-SM8S33CA-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6600W TRANSIENT VOLTAGE SUPPRESSOR | 0 |
|
Order Now | |
|
Future Electronics | SM8S Series 6600 W 33 V Bi-Directional Surface Mount TVS Diode - DO-218AB RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$2.0200 / $2.0900 | Buy Now |
Part Details for SM8S33CA-TP
SM8S33CA-TP CAD Models
SM8S33CA-TP Part Data Attributes
|
SM8S33CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SM8S33CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AB | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 6600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; ISO 7637-2 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |