There are no models available for this part yet.
Overview of SM8S30CAH by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SM8S30CAH by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SM8S30CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 30V 6600W 2-Pin DO-218AB T/R - Tape and Reel (Alt: SM8S30CAH) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4336 / $1.5904 | Buy Now | |
DISTI #
504-SM8S30CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SM8S FAMILY, 30Vdc, Bi-d RoHS: Compliant | 698 |
|
$1.4000 / $3.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.4600 | Buy Now | ||
DISTI #
SM8S30CAH
|
TTI | ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SM8S FAMILY, 30Vdc, Bi-d RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$1.4000 / $1.4600 | Buy Now |
CAD Models for SM8S30CAH by Eaton Corporation
Part Data Attributes for SM8S30CAH by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
36.8 V
|
Breakdown Voltage-Min
|
33.3 V
|
Breakdown Voltage-Nom
|
35.05 V
|
Clamping Voltage-Max
|
48.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-218AB
|
JESD-30 Code
|
R-PSSO-C1
|
Non-rep Peak Rev Power Dis-Max
|
6600 W
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
30 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
SINGLE
|