-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM8S30A-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM8S30A-TPMSCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO218AB Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5468 In Stock |
|
$1.4429 / $3.0900 | Buy Now |
DISTI #
833-SM8S30A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6600W TRANSIENT VOLTAGE SUPPRESSOR RoHS: Compliant | 721 |
|
$1.4400 / $3.0900 | Buy Now |
DISTI #
E54:1762_09764341
|
Arrow Electronics | Diode TVS Single Uni-Dir 30V 6.6KW 2-Pin(1+Tab) DO-218AB T/R Automotive AEC-Q101 Min Qty: 750 Package Multiple: 750 Lead time: 999 Weeks Date Code: 2429 | Europe - 6000 |
|
$1.3990 / $1.4060 | Buy Now |
DISTI #
85568654
|
Verical | Diode TVS Single Uni-Dir 30V 6.6KW 2-Pin(1+Tab) DO-218AB T/R Automotive AEC-Q101 Min Qty: 750 Package Multiple: 750 Date Code: 2429 | Americas - 6000 |
|
$1.3990 / $1.4060 | Buy Now |
DISTI #
SM8S30A-TP
|
IBS Electronics | TVS DIODE SINGLE UNI-DIR 30V 6.6KW AUTOMOTIVE AEC-Q101 2-PIN(1+, TAB) DO-218AB T/R Min Qty: 750 Package Multiple: 1 | 0 |
|
$1.7157 | Buy Now |
|
Vyrian | Diodes | 5690 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM8S30A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SM8S30A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AB | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 6600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended storage temperature for the SM8S30A-TP is -40°C to 125°C.
Yes, the SM8S30A-TP is compatible with lead-free soldering, with a peak reflow temperature of 260°C.
The maximum power dissipation of the SM8S30A-TP is 1.5 watts.
Yes, the SM8S30A-TP is RoHS (Restriction of Hazardous Substances) compliant.
The operating temperature range of the SM8S30A-TP is -40°C to 125°C.