-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM8S30A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SM8S30A-QCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO218 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1984 In Stock |
|
$1.2375 / $3.0100 | Buy Now |
DISTI #
SM8S30A-Q
|
Avnet Americas | Diode TVS Single Uni-Dir 30V 6600W 2-Pin DO-218 T/R - Tape and Reel (Alt: SM8S30A-Q) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2870 / $1.4058 | Buy Now |
DISTI #
652-SM8S30A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 30V UN RoHS: Compliant | 1318 |
|
$1.2300 / $2.9900 | Buy Now |
DISTI #
71574925
|
RS | A 30V, 6.6kW, uni-directional, AECQ compliant, DO-218 pkg TVS Diode | Bourns SM8S30A-Q RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $2.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now |
DISTI #
SM8S30A-Q
|
TTI | ESD Protection Diodes / TVS Diodes TVS 30V UN RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 3000 In Stock |
|
$1.2200 | Buy Now |
DISTI #
SM8S30A-Q-BOU
|
TME | Diode: TVS, 6.6kW, 33.3÷36.8V, 136A, unidirectional, DO218, SM8S Min Qty: 1 | 0 |
|
$1.6400 / $2.7600 | RFQ |
DISTI #
SM8S30A-Q
|
Avnet Abacus | Diode TVS Single UniDir 30V 6600W 2Pin DO218 TR - Tape and Reel (Alt: SM8S30A-Q) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM8S30A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM8S30A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PD-CASE | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218 | |
JESD-30 Code | R-PSSO-C1 | |
Non-rep Peak Rev Power Dis-Max | 6600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IATF 16949 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | SINGLE |