Part Details for SM8S20CA by DOWO
Overview of SM8S20CA by DOWO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8S20CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1222 |
|
$0.9288 | Buy Now | |
|
LCSC | 204A 32.4V 22.2V 20V DO-218AB ESD and Surge Protection (TVS/ESD) ROHS | 1222 |
|
$0.6206 / $0.8708 | Buy Now |