Part Details for SM8LC12E3/TR7 by Microchip Technology Inc
Overview of SM8LC12E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8LC12E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7560
|
Newark | Low Capacitance Tvs Array 2 Line Bi-Dir, 500W (8/20Us), Stand-Off Voltage = 12V, C = 25Pf 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SM8LC12E3/TR7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
SM8LC12E3/TR7-ND
|
DigiKey | TVS DIODE 12VWM 24VC 8-SO Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7400 | Buy Now |
DISTI #
SM8LC12E3/TR7
|
Avnet Americas | Low Capacitance TVS Array - Tape and Reel (Alt: SM8LC12E3/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.6700 / $1.8600 | Buy Now |
DISTI #
494-SM8LC12E3/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Capacitance TVS array 2 line Bi-dir, 500W (8/20us), Stand-off voltage = 12V, C = 25pF RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
DISTI #
SM8LC12E3/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
1500 Alternates Available |
|
$1.5800 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1500 Factory Stock |
|
$1.5800 / $1.7400 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
SM8LC12E3/TR7
|
Avnet Silica | (Alt: SM8LC12E3/TR7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1500 Factory Stock |
|
$1.5800 / $1.7400 | Buy Now |
Part Details for SM8LC12E3/TR7
SM8LC12E3/TR7 CAD Models
SM8LC12E3/TR7 Part Data Attributes
|
SM8LC12E3/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM8LC12E3/TR7
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 4 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 24 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-1000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |