Trigger Devices
SM8G45A
Toshiba America Electronic Components
Description: TRIAC, 400 V, 8 A, TRIAC, TO-220AB

Overview of SM8G45A by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SM8G45A by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM8G45A by Toshiba America Electronic Components

SM8G45A
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
4 V/us
DC Gate Trigger Current-Max
20 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Leakage Current-Max
2000 µA
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
TRIAC
Want to compare parts?
  1. SM8G45A
    Toshiba America Electronic Components
    TRIAC, 400 V, 8 A, TRIAC, TO-220AB
    VS

Alternate Parts for SM8G45A

This table gives cross-reference parts and alternative options found for SM8G45A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM8G45A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T0810DH 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN STMicroelectronics SM8G45A vs T0810DH
MAC229A6 400V, 8A, TRIAC, TO-220AB Motorola Mobility LLC SM8G45A vs MAC229A6
BTB08-400A 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics SM8G45A vs BTB08-400A
BTB08-400C 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics SM8G45A vs BTB08-400C
Part Number Description Manufacturer Compare
MAC229A6 400V, 8A, TRIAC, TO-220AB Motorola Mobility LLC SM8G45A vs MAC229A6
BTB08-400C 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics SM8G45A vs BTB08-400C
BTB08-400A 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics SM8G45A vs BTB08-400A
T0810DH 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN STMicroelectronics SM8G45A vs T0810DH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM8G45A by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM8G45A by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of SM8G45A would you like to use for your alert(s)?
  • Please alert me when SM8G45A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM8G45A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM8G45A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM8G45A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM8G45A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM8G45A by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: