Part Details for SM8G45 by Toshiba America Electronic Components
Overview of SM8G45 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM8G45
SM8G45 CAD Models
SM8G45 Part Data Attributes:
|
SM8G45
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SM8G45
Toshiba America Electronic Components
TRIAC, 400 V, 8 A, TRIAC, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for SM8G45
This table gives cross-reference parts and alternative options found for SM8G45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM8G45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIC226D | 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC | Texas Instruments | SM8G45 vs TIC226D |
CQ220I-8D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Central Semiconductor Corp | SM8G45 vs CQ220I-8D |
SM8G41 | TRIAC, 400 V, 8 A, TRIAC, TO-220AB | Toshiba America Electronic Components | SM8G45 vs SM8G41 |
TIC226D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | SM8G45 vs TIC226D |
MAC218-6 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | SM8G45 vs MAC218-6 |
SC143D | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | SM8G45 vs SC143D |
SC143D | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | NEC Electronics America Inc | SM8G45 vs SC143D |
MAC218-6 | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | SM8G45 vs MAC218-6 |
2N6343 | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | SM8G45 vs 2N6343 |
BTB08-400B | 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | SM8G45 vs BTB08-400B |