Part Details for SM8710 by Fairview Microwave Inc
Results Overview of SM8710 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM8710 Information
SM8710 by Fairview Microwave Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SM8710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1422
|
Newark | Rf Adapter, Tnc Jack-Tnc Jack, 50 Ohm, Convert From Coax Type:Tnc, Convert From Gender:Jack, Conv... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 359 |
|
$35.0600 | Buy Now |
DISTI #
5328-SM8710-ND
|
DigiKey | COAX ADAPT TNC TO TNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.0700 | Buy Now |
DISTI #
74898694
|
RS | TNC Female (Jack) to TNC Female (Jack) Adapter, Nickel Plated Brass Body, 1.5 V | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9100 / $32.3800 | RFQ |
|
Onlinecomponents.com | TNC Female (Jack) to TNC Female (Jack) Adapter, Nickel Plated Brass Body, 1.5 VSWR RoHS: Compliant | 0 |
|
$19.5800 / $25.7100 | Buy Now |
DISTI #
77729726
|
Verical | TNC Female to TNC Female Adapter TNC female to TNC female adapter Min Qty: 4 Package Multiple: 1 | Americas - 359 |
|
$17.8500 / $22.5900 | Buy Now |
DISTI #
SM8710
|
Fairview Microwave | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Stand... more Min Qty: 1 Package Multiple: 1 | 365 |
|
$18.9100 / $21.9900 | Buy Now |