Part Details for SM806050UMG-TR by Microchip Technology Inc
Overview of SM806050UMG-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SM806050UMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM806050UMG-TR
|
Microchip Technology Inc | 156.25 HCSL x 2, Projected EOL: 2049-11-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1500 / $7.1100 | Buy Now |
Part Details for SM806050UMG-TR
SM806050UMG-TR CAD Models
SM806050UMG-TR Part Data Attributes
|
SM806050UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM806050UMG-TR
Microchip Technology Inc
Clock Generator, 875MHz, CMOS, PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
Additional Feature | 3.3 NOM SUPPLY IS ALSO AVAILABLE | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 875 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 875 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for SM806050UMG-TR
This table gives cross-reference parts and alternative options found for SM806050UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM806050UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM806047UMG-TR | Clock Generator, 875MHz, CMOS, PQCC24 | Microchip Technology Inc | SM806050UMG-TR vs SM806047UMG-TR |
8T49N281B-DDDNLGI8 | Clock Generator, 1000MHz, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-56 | Integrated Device Technology Inc | SM806050UMG-TR vs 8T49N281B-DDDNLGI8 |
8T49N281B-003NLGI# | Clock Generator, 1000MHz, CMOS, 8 X 8 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-56 | Integrated Device Technology Inc | SM806050UMG-TR vs 8T49N281B-003NLGI# |
8T49N281B-003NLGI | Clock Generator, 1000MHz, CMOS, 8 X 8 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-56 | Integrated Device Technology Inc | SM806050UMG-TR vs 8T49N281B-003NLGI |
8T49N281B-DDDNLGI# | Clock Generator, 1000MHz, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-56 | Integrated Device Technology Inc | SM806050UMG-TR vs 8T49N281B-DDDNLGI# |
SM806047UMG | Clock Generator, 875MHz, CMOS, PQCC24 | Microchip Technology Inc | SM806050UMG-TR vs SM806047UMG |
8T49N283B-DDDNLGI | Clock Generator, 1000MHz, CMOS, 8 X 8 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-56 | Integrated Device Technology Inc | SM806050UMG-TR vs 8T49N283B-DDDNLGI |
8T49N283B-DDDNLGI# | Clock Generator, 1000MHz, CMOS, 8 X 8 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-56 | Integrated Device Technology Inc | SM806050UMG-TR vs 8T49N283B-DDDNLGI# |