Part Details for SM802181UMG-TR by Microchip Technology Inc
Overview of SM802181UMG-TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM802181UMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SM802181UMG-TR-ND
|
DigiKey | 100 HCSL X 2 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-SM802181UMG-TR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 100 HCSL x 2 RoHS: Compliant | 0 |
|
$24.4600 | Order Now |
DISTI #
SM802181UMG-TR
|
Microchip Technology Inc | 100 HCSL x 2, Projected EOL: 2044-11-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.9900 / $30.3900 | Buy Now |
Part Details for SM802181UMG-TR
SM802181UMG-TR CAD Models
SM802181UMG-TR Part Data Attributes
|
SM802181UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM802181UMG-TR
Microchip Technology Inc
100 HCSL x 2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOM SUPPLY | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 136 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |
Alternate Parts for SM802181UMG-TR
This table gives cross-reference parts and alternative options found for SM802181UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM802181UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM802181UMGTR | Clock Generator, 100MHz, CMOS | Microchip Technology Inc | SM802181UMG-TR vs SM802181UMGTR |