SM7745HEV-25.0M-T1K
Pletronics Inc
Description: CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4

Overview of SM7745HEV-25.0M-T1K by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for SM7745HEV-25.0M-T1K by Pletronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # V36:1790_14760536
Arrow Electronics Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks Date Code: 2248 Americas - 3000
  • 1,000 $0.7095
  • 2,000 $0.6658
  • 3,000 $0.6323
  • 4,000 $0.6124
  • 5,000 $0.5926
  • 10,000 $0.5780
$0.5780 / $0.7095 Buy Now
DISTI # 69766593
Verical Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2248 Americas - 3000
  • 1,000 $0.7095
  • 2,000 $0.6658
  • 3,000 $0.6323
  • 4,000 $0.6124
  • 5,000 $0.5926
  • 10,000 $0.5780
$0.5780 / $0.7095 Buy Now
DISTI # C1S606200015934
Chip1Stop Crystal Oscillators RoHS: Compliant 3000
  • 1,000 $0.7095
  • 2,000 $0.6658
  • 3,000 $0.6323
$0.6323 / $0.7095 Buy Now

CAD Models for SM7745HEV-25.0M-T1K by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM7745HEV-25.0M-T1K by Pletronics Inc

SM7745HEV-25.0M-T1K
Pletronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
LCC, 4 PIN
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.73mm
Rise Time-Max
5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. SM7745HEV-25.0M-T1K
    Pletronics Inc
    CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4
    VS

Alternate Parts for SM7745HEV-25.0M-T1K

This table gives cross-reference parts and alternative options found for SM7745HEV-25.0M-T1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7745HEV-25.0M-T1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM99421C5E@25.000000MHZ CMOS Output Clock Oscillator, 25MHz Nom MMD SM7745HEV-25.0M-T1K vs SM99421C5E@25.000000MHZ
SM99321C3A@25.000000MHZ CMOS Output Clock Oscillator, 25MHz Nom MMD SM7745HEV-25.0M-T1K vs SM99321C3A@25.000000MHZ
HT-MM900AC-4K-ES-25M0000000_SNPBDIP CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc SM7745HEV-25.0M-T1K vs HT-MM900AC-4K-ES-25M0000000_SNPBDIP
532CA000040BG CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc SM7745HEV-25.0M-T1K vs 532CA000040BG
SM99321C5A@25.000000MHZ CMOS Output Clock Oscillator, 25MHz Nom MMD SM7745HEV-25.0M-T1K vs SM99321C5A@25.000000MHZ
SM5545TV-25.0M-T250 CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM7745HEV-25.0M-T1K vs SM5545TV-25.0M-T250
HT-MM900AC-6K-EE-25M0000000_SNPBDIP CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc SM7745HEV-25.0M-T1K vs HT-MM900AC-6K-EE-25M0000000_SNPBDIP
HT-MM900AE-6K-ES-25M0000000_SNPBDIP CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc SM7745HEV-25.0M-T1K vs HT-MM900AE-6K-ES-25M0000000_SNPBDIP
HT-MM900AF-9K-ES-25M0000000_SNPBDIP CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc SM7745HEV-25.0M-T1K vs HT-MM900AF-9K-ES-25M0000000_SNPBDIP
HT-MM900AE-2K-EE-25M0000000_SNPBDIP CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc SM7745HEV-25.0M-T1K vs HT-MM900AE-2K-EE-25M0000000_SNPBDIP

Related Parts for SM7745HEV-25.0M-T1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM7745HEV-25.0M-T1K by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM7745HEV-25.0M-T1K by Pletronics Inc

Select Manufacturer
Which Manufacturer of SM7745HEV-25.0M-T1K would you like to use for your alert(s)?
  • Please alert me when SM7745HEV-25.0M-T1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM7745HEV-25.0M-T1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM7745HEV-25.0M-T1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM7745HEV-25.0M-T1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM7745HEV-25.0M-T1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM7745HEV-25.0M-T1K by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: