-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-SM7745HESV-50.0M
|
Mouser Electronics | Standard Clock Oscillators 50MHz 3.3V +/-50ppm -40C - 85C RoHS: Compliant | 216 |
|
$1.6700 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM7745HESV-50.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7745HESV-50.0M
Pletronics Inc
CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Pletronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.73mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for SM7745HESV-50.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7745HESV-50.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2SM-50.000MHZ-E-C-B-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | SM7745HESV-50.0M vs AP2SM-50.000MHZ-E-C-B-T |
KC5032C50.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 50 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | SM7745HESV-50.0M vs KC5032C50.0000C30E00 |
531PA50M0000DG | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7745HESV-50.0M vs 531PA50M0000DG |
AP2SM-50.000MHZ-E-C-OP2 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | SM7745HESV-50.0M vs AP2SM-50.000MHZ-E-C-OP2 |
AP2SM-50.000MHZ-C-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | SM7745HESV-50.0M vs AP2SM-50.000MHZ-C-T |
531CA50M0000BG | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7745HESV-50.0M vs 531CA50M0000BG |
SM99421C6A@50.000000MHZ | CMOS Output Clock Oscillator, 50MHz Nom | MMD | SM7745HESV-50.0M vs SM99421C6A@50.000000MHZ |
AP2SM-50.000MHZ-N-C-OP1-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | SM7745HESV-50.0M vs AP2SM-50.000MHZ-N-C-OP1-T |
AP2SM-50.000MHZ-L-C-B-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | SM7745HESV-50.0M vs AP2SM-50.000MHZ-L-C-B-T |
SM99421C7E@50.000000MHZ | CMOS Output Clock Oscillator, 50MHz Nom | MMD | SM7745HESV-50.0M vs SM99421C7E@50.000000MHZ |